Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25-200-10-INH20Copy
Order Code4309381
Product Range200 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-200-10-INH20Copy
Order Code4309381
Product Range200 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range200 Series
SVHCTo Be Advised
Product Overview
25-200-10-INH20 is a 200 series dial indicating pressure gauge. It is ideal for applications such as filter monitoring, gas distribution, HV AC, leak detection, level indication and medical.
- Sensitive capsule-type, non-fillable dry gauge
- Low pressure diaphragm
- 2-1/2" gauge size
- Steel case and bottom connection
- Pressure range from 0inH2 O to 10inH2 O
- ±1.6% full scale accuracy
- Temperature range media -4°F to 176°F (-20°C to 80°C), ambient -4°F to 140°F (-20°C to 60°C)
- 1/4″ NPT, brass connection
- Acrylic lens and black finished aluminium pointer
- Aluminium, white background with black scale, UV resistant dial
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
200 Series
Operating Pressure Max
10Inch-H2O
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
