Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORGREN |
|---|---|
| Manufacturer Part No | S/520Copy |
| Order Code | 7066600 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NORGREN |
|---|---|
| Manufacturer Part No | S/520Copy |
| Order Code | 7066600 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Valve Type | Heavy Duty |
| Valve Function | Non-Return |
| Pneumatic Connection | G1/8 |
| Operating Pressure Max | 16bar |
| Flow Rate | - |
| Pneumatic Mounting Type | - |
| Pneumatic Connection Method | Female Thread |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Operating Pressure Min | 300mbar |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Valve Type | Heavy Duty |
|---|---|
| Pneumatic Connection | G1/8 |
| Flow Rate | - |
| Pneumatic Connection Method | Female Thread |
| Operating Temperature Max | 80°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| Valve Function | Non-Return |
|---|---|
| Operating Pressure Max | 16bar |
| Pneumatic Mounting Type | - |
| Operating Temperature Min | -20°C |
| Operating Pressure Min | 300mbar |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84812090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
