Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R190
Order Code3381277
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,755.200 |
| 5+ | Php2,554.800 |
| 10+ | Php2,434.300 |
| 25+ | Php2,383.200 |
| 50+ | Php2,334.300 |
| 100+ | Php2,290.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,755.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R190
Order Code3381277
Product RangeVULCON Series
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Metric
2m
Product Range
VULCON Series
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015