Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1606KL-05W-B50-L00Copy
Order Code1012748
Product Range1606KL
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1606KL-05W-B50-L00Copy
Order Code1012748
Product Range1606KL
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM8.1CFM
Noise Rating34dBA
Power Rating1.488W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating62mA
IP Rating-
Air Flow - m3/min0.23m³/min
Product Range1606KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 1606KL-05W-B50-L00
4 Products Found
Product Overview
The 1606KL-05W-B50-L00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, black plastic casing and impeller UL1061, AWG26 red, black lead wire.
- Auto restart/polarity protection
- 62.8Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
8000rpm
Current Rating
62mA
Air Flow - m3/min
0.23m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
8.1CFM
Power Rating
1.488W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1606KL
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
