Print Page
RN5T568C-E4
DC/DC Converter, Step-Up, 3.6V, 48 Pins, 11 Outputs, QFN0707
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRN5T568C-E4Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | Php231.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Php463,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRN5T568C-E4Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012657
Technical Datasheet
IC TypeStep-Up DC/DC Converter
Supply Voltage3.6V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators7
No. of Regulated Outputs11
IC Case / PackageQFN0707
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Step-Up DC/DC Converter
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
3.6V
No. of LDO Regulators
7
IC Case / Package
QFN0707
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001