Print Page
R3111D511B-TR-FE
Voltage Detector, 1 Monitor, 5.1V Threshold, Active-High, Open-Drain, 700 mV to 10 V, SON-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3111D511B-TR-FECopy
Order Code5010447
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | Php12.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
Php51,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3111D511B-TR-FECopy
Order Code5010447
Technical Datasheet
IC Case / PackageSON
IC MountingSurface Mount
Delay Time100ns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
SON
Delay Time
100ns
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001