Print Page
R1293K241A-E2
DC/DC Converter, Step-Up, 5.5V, 32 Pins, 1 Output, QFN(PL)0404
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1293K241A-E2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | Php84.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Php169,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1293K241A-E2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012638
Technical Datasheet
IC TypeStep-Up DC/DC Converter, LDO
Supply Voltage5.5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs1
IC Case / PackageQFN(PL)0404
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Step-Up DC/DC Converter, LDO
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
QFN(PL)0404
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001