Print Page
NL8902GRAE4S
Operational Amplifier, 2 Channels, 9 MHz, 20 V/µs, ± 18V, DFN4035-EP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8902GRAE4SCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4866427RL
Cut Tape4866427
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php191.700 | Php191.70 |
| Total Price | Php191.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php191.700 |
| 10+ | Php152.600 |
| 25+ | Php140.400 |
| 50+ | Php131.900 |
| 100+ | Php127.400 |
| 250+ | Php124.700 |
| 500+ | Php106.700 |
| 1000+ | Php106.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8902GRAE4SCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4866427RL
Cut Tape4866427
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product9MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 18V
IC Case / PackageDFN4035-EP
No. of Pins8Pins
Amplifier TypeJFET Operational
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
IC Case / Package
DFN4035-EP
Amplifier Type
JFET Operational
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
9MHz
Supply Voltage Range
± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001