Print Page
NJU7870VB3Z2-TE1
Amplifier, Resolver Excitation, 2 Channel, 2.4 to 5.5V, -40 to 125 °C, SSOP-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7870VB3Z2-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866442RL
Cut Tape4866442
Your Part Number
1,979 In Stock
Need more?
1,979 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php144.500 | Php144.50 |
| Total Price | Php144.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php144.500 |
| 10+ | Php116.100 |
| 50+ | Php107.100 |
| 100+ | Php100.800 |
| 250+ | Php98.100 |
| 500+ | Php95.400 |
| 1000+ | Php88.700 |
| 2500+ | Php86.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7870VB3Z2-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866442RL
Cut Tape4866442
Technical Datasheet
IC FunctionAmplifier for Resolver Excitation
Supply Voltage Min2.4V
Supply Voltage Max5.5V
IC Package TypeSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Amplifier for Resolver Excitation
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
2.4V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001