Print Page
NJU7098AF1-TE1
Operational Amplifier, 1 Channels, 5 MHz, 14 V/µs, 3V to 10V, SOT-23, 6 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7098AF1-TE1Copy
Order Code5003188
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | Php106.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Php319,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7098AF1-TE1Copy
Order Code5003188
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ14V/µs
Supply Voltage Range3V to 10V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3µV
Input Bias Current40pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
14V/µs
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
3µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Gain Bandwidth Product
5MHz
Supply Voltage Range
3V to 10V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
40pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001