Print Page
NJU7057RB1-TE2
Operational Amplifier, 2 Channels, 2.1 MHz, 800 V/ms, 1.8V to 5.5V, ± 0.9V to ± 2.75V, MSOP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7057RB1-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | Php53.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Php106,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7057RB1-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003173
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.1MHz
Slew Rate Typ800V/ms
Supply Voltage Range1.8V to 5.5V, ± 0.9V to ± 2.75V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage800µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
800V/ms
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
2.1MHz
Supply Voltage Range
1.8V to 5.5V, ± 0.9V to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001