Print Page
NJR4267F3B1-D
Radar Sensor Module, 30m, Internal, 24.075GHz to 24.175GHz, 5V, Module, NJR4267 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJR4267F3B1-DCopy
Manufacturer Standard Lead Time1 weeks
Order Code5012748
Product RangeNJR4267 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | Php2,108.310 |
Price for:Each
Minimum: 500
Multiple: 500
Php1,054,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJR4267F3B1-DCopy
Manufacturer Standard Lead Time1 weeks
Order Code5012748
Product RangeNJR4267 Series
Technical Datasheet
Frequency Min24.075GHz
Frequency Max24.175GHz
Detection Range Max30m
Supply Voltage Nom5V
Sensor Case / PackageModule
No. of Pins-
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeNJR4267 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
24.075GHz
Detection Range Max
30m
Sensor Case / Package
Module
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
85°C
Qualification
-
Frequency Max
24.175GHz
Supply Voltage Nom
5V
No. of Pins
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-30°C
Product Range
NJR4267 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85261000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001