Print Page
NJM2902BVB4T1-TE1
Operational Amplifier, 4 Channels, 900 kHz, 0.4 V/µs, 3V to 36V, SSOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2902BVB4T1-TE1Copy
Order Code
Re-Reel4866438RL
Cut Tape4866438
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php113.900 | Php113.90 |
| Total Price | Php113.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php113.900 |
| 10+ | Php86.900 |
| 50+ | Php78.800 |
| 100+ | Php75.600 |
| 250+ | Php73.400 |
| 500+ | Php69.800 |
| 1000+ | Php67.100 |
| 2500+ | Php62.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2902BVB4T1-TE1Copy
Order Code
Re-Reel4866438RL
Cut Tape4866438
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product900kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 36V
IC Case / PackageSSOP
No. of Pins14Pins
Amplifier TypeSingle Supply
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current10nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SSOP
Amplifier Type
Single Supply
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Gain Bandwidth Product
900kHz
Supply Voltage Range
3V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
10nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001