Print Page
NJM2725G-TE2
Operational Amplifier, 2 Channels, 160 MHz, 15 V/µs, 4V to 10V, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2725G-TE2Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4866433RL
Cut Tape4866433
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php209.300 | Php209.30 |
| Total Price | Php209.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php209.300 |
| 10+ | Php158.000 |
| 25+ | Php144.900 |
| 50+ | Php137.700 |
| 100+ | Php130.500 |
| 250+ | Php123.800 |
| 500+ | Php122.400 |
| 1000+ | Php119.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2725G-TE2Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4866433RL
Cut Tape4866433
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product160MHz
Slew Rate Typ15V/µs
Supply Voltage Range4V to 10V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current4.6µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
15V/µs
IC Case / Package
SOP
Amplifier Type
Voltage Feedback
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
160MHz
Supply Voltage Range
4V to 10V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4.6µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001