Print Page
NJL5820R-TE4
ROTARY DETECTION SENSOR, DIGITAL, 3V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5820R-TE4Copy
Manufacturer Standard Lead Time28 weeks
Order Code5110420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | Php79.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Php237,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5820R-TE4Copy
Manufacturer Standard Lead Time28 weeks
Order Code5110420
Technical Datasheet
Torque Range-
Shaft Diameter-
Output Current-
Supply Voltage3V
Output TypeDigital
Output Temperature Coefficient-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Range
-
Output Current
-
Output Type
Digital
Operating Temperature Min
-30°C
Product Range
-
Shaft Diameter
-
Supply Voltage
3V
Output Temperature Coefficient
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001