Print Page
ND1160GGAE4D
IO-Link Device Transceiver, 8.5 V to 36 V, -40 °C to 125 °C, DFN3030-GG-EP-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoND1160GGAE4DCopy
Manufacturer Standard Lead Time15 weeks
Order Code4919414
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php180.900 |
| 10+ | Php144.500 |
| 25+ | Php132.800 |
| 50+ | Php125.100 |
| 100+ | Php121.500 |
| 250+ | Php117.900 |
| 500+ | Php116.600 |
| 1000+ | Php113.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php180.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoND1160GGAE4DCopy
Manufacturer Standard Lead Time15 weeks
Order Code4919414
Technical Datasheet
IC FunctionIO-Link Device Transceiver
Supply Voltage Min8.5V
Supply Voltage Max36V
IC Package TypeDFN3030-GG-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
IO-Link Device Transceiver
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
8.5V
IC Package Type
DFN3030-GG-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001