Print Page
MUSES05-TE3
Operational Amplifier, 1 Channels, 12 MHz, 40 V/µs, ± 19V, DFN-CA8, 12 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoMUSES05-TE3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866439RL
Cut Tape4866439
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php2,326.100 | Php2,326.10 |
| Total Price | Php2,326.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php2,326.100 |
| 5+ | Php2,108.700 |
| 10+ | Php1,891.400 |
| 25+ | Php1,782.500 |
| 50+ | Php1,618.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoMUSES05-TE3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866439RL
Cut Tape4866439
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product12MHz
Slew Rate Typ40V/µs
Supply Voltage Range± 19V
IC Case / PackageDFN-CA8
No. of Pins12Pins
Amplifier TypeJFET Operational
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
40V/µs
IC Case / Package
DFN-CA8
Amplifier Type
JFET Operational
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Gain Bandwidth Product
12MHz
Supply Voltage Range
± 19V
No. of Pins
12Pins
Rail to Rail
-
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001