Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php200,822.340 |
Product Information
Product Overview
OP-8940 is a 32-channel, pass-through fault insertion module. The OP-8940 provides a set of feed-through channels to simulate open or interrupted connections in a switch, load, and signal conditioning (SLSC) module. Additionally, the OP-8940 includes shorts between pins, shorts to battery voltages, and shorts to ground for hardware-in-the-loop (HIL) testing. The module features seven individually configurable relays for fault injection for each pair of two signals, for a total of 112 relays. You can connect input signals either to fault buses on the rear transition interface (RTI). You also can use the OP-8940 with PXI or CompactRIO modules using the appropriate cabling, terminal blocks, and RTIs.
Technical Specifications
Fault Insertion Module
-
Ni Load Signal Conditioning Switch (SLSC)
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate