Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD60VT-QRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4697528RL
Cut Tape4697528
Your Part Number
1,870 In Stock
Need more?
1,870 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php36.400 | Php182.00 |
| Total Price | Php182.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php36.400 |
| 10+ | Php22.500 |
| 100+ | Php17.100 |
| 500+ | Php12.800 |
| 1000+ | Php11.400 |
| 5000+ | Php8.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD60VT-QRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4697528RL
Cut Tape4697528
Technical Datasheet
Clamping Voltage Vc Max105V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage60V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
105V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
60V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
