Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS4053GH-Q100ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4872495
Your Part Number
2,633 In Stock
Need more?
2,633 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php41.400 |
| 10+ | Php29.500 |
| 100+ | Php23.100 |
| 500+ | Php20.600 |
| 1000+ | Php19.800 |
| 2500+ | Php19.500 |
| 5000+ | Php19.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php41.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS4053GH-Q100ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4872495
Technical Datasheet
Power Load Switch Type-
Input Voltage5.5V
Current Limit2A
On State Resistance0.088ohm
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification StandardAEC-Q200
Distribution Switch Case StyleHWSON
Technical Specifications
Power Load Switch Type
-
Current Limit
2A
No. of Pins
6Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q200
Input Voltage
5.5V
On State Resistance
0.088ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
HWSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
