Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php9,698.700 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Php9,698.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-MTR1-KIT1ULCopy
Order Code5015039
Technical Datasheet
Application Sub Type3 Phase BLDC, DC Brushed Motor, PMSM
Silicon ManufacturerNexperia
Kit Application TypeMotor Control
Silicon Core NumberPSMN3R9-100YSFX
Kit ContentsEvaluation Board PSMN3R9-100YSFX
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Application Sub Type
3 Phase BLDC, DC Brushed Motor, PMSM
Kit Application Type
Motor Control
Kit Contents
Evaluation Board PSMN3R9-100YSFX
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Nexperia
Silicon Core Number
PSMN3R9-100YSFX
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
