Print Page
NCA9547ABY-Q100HP
Bidirectional Translating Multiplexer, 8 Channels, 1.65 to 5.5V, -40 °C TO 125 °C, HWQFN-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA9547ABY-Q100HPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785510
Cut Tape4785510RL
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php107.100 |
| 10+ | Php77.900 |
| 50+ | Php70.700 |
| 100+ | Php63.000 |
| 250+ | Php58.500 |
| 500+ | Php57.200 |
| 1000+ | Php56.300 |
| 2500+ | Php55.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php107.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9547ABY-Q100HPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785510
Cut Tape4785510RL
Technical Datasheet
Logic Family / Base Number-
Logic TypeBidirectional Translating Multiplexer
No. of Channels8Channels
Line Configuration1:8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageHWQFN
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
8Channels
Supply Voltage Min
1.65V
IC Case / Package
HWQFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Logic Type
Bidirectional Translating Multiplexer
Line Configuration
1:8
Supply Voltage Max
5.5V
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
