Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | GANC035-650UTHZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5033219 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php547.200 |
| 5+ | Php460.800 |
| 10+ | Php374.400 |
| 50+ | Php299.700 |
| 100+ | Php275.900 |
| 250+ | Php270.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php547.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | GANC035-650UTHZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5033219 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 44A |
| Drain Source On State Resistance | 0.039ohm |
| Typical Gate Charge | 27nC |
| Transistor Case Style | TOLT |
| Transistor Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.039ohm |
| Transistor Case Style | TOLT |
| No. of Pins | 16Pins |
| Qualification | - |
| Continuous Drain Current Id | 44A |
|---|---|
| Typical Gate Charge | 27nC |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
