Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K6R2-40E,115
Order Code2215821
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php151.100 |
| 10+ | Php95.000 |
| 100+ | Php63.000 |
| 500+ | Php55.300 |
| 1000+ | Php47.500 |
| 5000+ | Php39.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php151.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K6R2-40E,115
Order Code2215821
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id40A
Drain Source On State Resistance4840µohm
Transistor Case StyleSOT-1205
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation68W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The BUK9K6R2-40E is a N-channel dual logic level MOSFET designed using TrenchMOS® technology. The device has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175°C rating
- True logic level gate with VGS (th) rating of greater than 0.5V at 175°C
- -55 to 175°C Junction temperature range
Applications
Automotive, Power Management, Motor Drive & Control, Lighting, Automation & Process Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
SOT-1205
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4840µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BUK9K6R2-40E,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112