Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKE6S-3Copy
Order Code1390159
Product RangeetherCON Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKE6S-3Copy
Order Code1390159
Product RangeetherCON Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Product RangeetherCON Series
Product Overview
The NKE6S-3 is a 3m grey preassembled etherCON CAT-6 Patch Cable with a RJ45 plug carrier on each end. This shielded S/FTP cable with cable plug carrier offers a robust metal shell and push-pull locking system.
- Fast data transmission and high bandwidth applications
- IP65 Protection
- High noise immunity and EMI protection
- Secure and proven locking system
- Unique chuck-type strain relief
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Product Range
etherCON Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
