Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B33K2E1
Order Code4050191
Your Part Number
Technical Datasheet
880 In Stock
Need more?
880 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php11.300 |
| 10+ | Php11.000 |
| 100+ | Php10.900 |
| 500+ | Php10.700 |
| 1000+ | Php10.600 |
| 2000+ | Php8.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B33K2E1
Order Code4050191
Technical Datasheet
Power Rating63mW
Resistor TechnologyThin Film
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
63mW
Voltage Rating
25V
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Product Length
1mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053