Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW21FT1R0M0HLCopy
Order Code5128520
Product RangeLQW21FT_0H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php76.100 |
| 10+ | Php62.600 |
| 100+ | Php54.000 |
| 500+ | Php50.400 |
| 1000+ | Php46.400 |
| 2000+ | Php42.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php76.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW21FT1R0M0HLCopy
Order Code5128520
Product RangeLQW21FT_0H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeLQW21FT_0H Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
LQW21FT_0H Series
DC Resistance Max
0.13ohm
Product Length
2mm
Product Height
1.6mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
700mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
