Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18CNR27J0ZDCopy
Order Code5128518
Product RangeLQW18CN_0Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php16.700 |
| 100+ | Php11.000 |
| 500+ | Php9.300 |
| 1000+ | Php6.800 |
| 2000+ | Php5.900 |
| 4000+ | Php5.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR27J0ZDCopy
Order Code5128518
Product RangeLQW18CN_0Z Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQW18CN_0Z Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.16ohm
Inductance Tolerance± 5%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Inductor Construction
Unshielded
Product Range
LQW18CN_0Z Series
DC Resistance Max
0.16ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
