Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TN0N8B02D Thin Film Inductor, 0.8 nH, 0.5 ohm, 16.5 GHz, 320 mA, 01005 [0402 Metric], LQP02TN_02 Series](https://ph.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TN0N8B02DCopy
Order Code5123132
Product RangeLQP02TN_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php2.400 |
| 250+ | Php2.000 |
| 1000+ | Php1.800 |
| 5000+ | Php1.700 |
| 10000+ | Php1.400 |
| 20000+ | Php1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TN0N8B02DCopy
Order Code5123132
Product RangeLQP02TN_02 Series
Technical Datasheet
Inductance0.8nH
DC Resistance Max0.5ohm
Self Resonant Frequency16.5GHz
DC Current Rating320mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TN_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.8nH
Self Resonant Frequency
16.5GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
320mA
Product Range
LQP02TN_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
