Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21PNR47MC0D Multilayer Inductor, 470 nH, 0.15 ohm, 100 MHz, 820 mA, 0805 [2012 Metric], LQM21PN_C0 Series](https://ph.element14.com/productimages/standard/en_GB/3354761-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21PNR47MC0DCopy
Order Code5122988
Product RangeLQM21PN_C0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php14.100 |
| 100+ | Php7.700 |
| 500+ | Php6.600 |
| 1000+ | Php4.800 |
| 2000+ | Php4.600 |
| 4000+ | Php4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PNR47MC0DCopy
Order Code5122988
Product RangeLQM21PN_C0 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.15ohm
Self Resonant Frequency100MHz
DC Current Rating820mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_C0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
820mA
Product Range
LQM21PN_C0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
