Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18JNR10J00D
Order Code2871622
Product RangeLQM18JN_00 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php7.100 |
| 100+ | Php5.900 |
| 500+ | Php5.800 |
| 1000+ | Php4.900 |
| 2000+ | Php4.700 |
| 4000+ | Php4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php71.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18JNR10J00D
Order Code2871622
Product RangeLQM18JN_00 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.5125ohm
Self Resonant Frequency-
DC Current Rating650mA
Inductor Case / Package-
Product RangeLQM18JN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.5125ohm
DC Current Rating
650mA
Product Range
LQM18JN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004