Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN4R7M03LCopy
Order Code5128503
Product RangeLQH43CN_03 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php15.100 |
| 10+ | Php12.500 |
| 100+ | Php10.800 |
| 500+ | Php10.000 |
| 1000+ | Php9.200 |
| 2000+ | Php8.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN4R7M03LCopy
Order Code5128503
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
LQH43CN_03 Series
DC Resistance Max
150mohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
