Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN101MMELCopy
Order Code5128502
Product RangeLQH3NPN_ME Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php28.900 |
| 50+ | Php16.000 |
| 250+ | Php13.700 |
| 500+ | Php10.000 |
| 1000+ | Php9.600 |
| 2000+ | Php8.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php144.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN101MMELCopy
Order Code5128502
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)430mA
Inductor ConstructionSemishielded
Saturation Current (Isat)260mA
Product RangeLQH3NPN_ME Series
Inductor Case / Package-
DC Resistance Max1.908ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_ME Series
DC Resistance Max
1.908ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
