Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PNR47NN0LCopy
Order Code5123337
Product RangeLQH32PN_N0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php19.500 |
| 50+ | Php13.000 |
| 250+ | Php8.000 |
| 500+ | Php7.600 |
| 1000+ | Php6.800 |
| 2000+ | Php5.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php97.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PNR47NN0LCopy
Order Code5123337
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.55A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.4A
Product RangeLQH32PN_N0 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.036ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
2.55A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
