Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PN470MN0LCopy
Order Code5123349
Product RangeLQH32PN_N0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php19.500 |
| 50+ | Php13.000 |
| 250+ | Php8.000 |
| 500+ | Php7.600 |
| 1000+ | Php6.800 |
| 2000+ | Php5.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php97.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN470MN0LCopy
Order Code5123349
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)310mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Product RangeLQH32PN_N0 Series
Inductor Case / Package-
DC Resistance Max2.14ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
LQH32PN_N0 Series
DC Resistance Max
2.14ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
310mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
