Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32NH3R3X23L10 Wirewound Inductor, AEC-Q200, 3.3 µH, 0.2 ohm, 65 MHz, 425 mA, 1210 [3225 Metric]](https://ph.element14.com/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32NH3R3X23L10Copy
Order Code5131530
Product RangeLQH32NH_X23 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php20.030 |
| 50+ | Php17.300 |
| 250+ | Php15.380 |
| 500+ | Php13.620 |
| 1000+ | Php12.180 |
| 2000+ | Php11.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php100.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH3R3X23L10Copy
Order Code5131530
Product RangeLQH32NH_X23 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.2ohm
Self Resonant Frequency65MHz
DC Current Rating425mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_X23 Series
Inductance Tolerance± 1%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
65MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 1%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
425mA
Product Range
LQH32NH_X23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
