Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN221K23L Power Inductor (SMD), 220 µH, 70 mA, Unshielded, LQH32CN_23 Series, 1210 [3225 Metric]](https://ph.element14.com/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN221K23LCopy
Order Code5123351
Product RangeLQH32CN_23 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php24.200 |
| 50+ | Php13.300 |
| 250+ | Php11.300 |
| 500+ | Php8.300 |
| 1000+ | Php7.900 |
| 2000+ | Php7.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN221K23LCopy
Order Code5123351
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)70mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_23 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max8.4ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
LQH32CN_23 Series
DC Resistance Max
8.4ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
70mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
