Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HHR27J00D Multilayer Inductor, 270 nH, 1.9 ohm, 400 MHz, 200 mA, 0603 [1608 Metric], LQG18HH_00 Series](https://ph.element14.com/productimages/standard/en_GB/3354653-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HHR27J00DCopy
Order Code5122986
Product RangeLQG18HH_00 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php13.300 |
| 100+ | Php8.400 |
| 500+ | Php7.200 |
| 1000+ | Php5.300 |
| 2000+ | Php4.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HHR27J00DCopy
Order Code5122986
Product RangeLQG18HH_00 Series
Technical Datasheet
Inductance270nH
DC Resistance Max1.9ohm
Self Resonant Frequency400MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HH_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.9ohm
DC Current Rating
200mA
Product Range
LQG18HH_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
