Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGMD155R61A394KE11D
Order Code
Re-Reel2995333RL
Cut Tape2995333
Product RangeGMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php37.400 | Php374.00 |
| Total Price | Php374.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php37.400 |
| 100+ | Php30.900 |
| 500+ | Php26.000 |
| 2500+ | Php26.000 |
| 5000+ | Php25.900 |
| 10000+ | Php22.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGMD155R61A394KE11D
Order Code
Re-Reel2995333RL
Cut Tape2995333
Product RangeGMD Series
Technical Datasheet
Capacitance0.39µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGMD Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GMD155R61A394KE11D is a GMD series, wire bonding/AuSn soldering mount chip multilayer ceramic capacitor for consumer electronics & industrial equipment.
- 0.39µF capacitance and ±10% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- X5R dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Ideal for mounting in packages, such as optical communication related devices, IC and etc
- Contributes to the miniaturization of the set
Technical Specifications
Capacitance
0.39µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GMD Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
