Print Page
DFE252010F-8R2M=P2
Power Inductor (SMD), 8.2 µH, 1 A, Shielded, 1.35 A, DFE252010F Series, 1008 [2520 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252010F-8R2M=P2Copy
Order Code5128487
Product RangeDFE252010F Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php17.900 |
| 50+ | Php14.700 |
| 250+ | Php12.700 |
| 500+ | Php11.900 |
| 1500+ | Php10.800 |
| 3000+ | Php9.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-8R2M=P2Copy
Order Code5128487
Product RangeDFE252010F Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeDFE252010F Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
DFE252010F Series
DC Resistance Max
0.52ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.35A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
