Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G55B-R0.Copy
Order Code1401511
Technical Datasheet
Frequency4MHz
Product Range-
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.15%
Resonant Impedance60ohm
No. of Pins-
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Stability
± 0.15%
No. of Pins
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
