Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DECB33J101KC4BCopy |
| Order Code | 9527303 |
| Product Range | DEC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DECB33J101KC4BCopy |
| Order Code | 9527303 |
| Product Range | DEC Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 6.3kV |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | B |
| Lead Spacing | 10mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | DEC Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 10mm |
| Product Range | DEC Series |
| Operating Temperature Max | 85°C |
| Voltage(DC) | 6.3kV |
|---|---|
| Dielectric Characteristic | B |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000804 |
