Print Page
DE1E3RB222MA4BR01F
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE1E3RB222MA4BR01FCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4791092 |
| Product Range | DE1 Series |
| Your Part Number | |
| Technical Datasheet |
505 In Stock
Need more?
505 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php82.800 |
| 10+ | Php47.300 |
| 25+ | Php45.500 |
| 50+ | Php43.100 |
| 100+ | Php41.000 |
| 250+ | Php40.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php82.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE1E3RB222MA4BR01FCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4791092 |
| Product Range | DE1 Series |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 / Y1 |
| Voltage Rating X | 760V |
| Voltage Rating Y | 500V |
| Capacitor Case / Package | Radial Leaded |
| Capacitor Mounting | Through Hole |
| Lead Spacing | 10mm |
| Product Range | DE1 Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Suppression Class | X1 / Y1 |
| Voltage Rating Y | 500V |
| Capacitor Mounting | Through Hole |
| Product Range | DE1 Series |
| Operating Temperature Max | 85°C |
| Capacitance Tolerance | ± 20% |
|---|---|
| Voltage Rating X | 760V |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 10mm |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
