Print Page
DE1B3RA101KN4AP01F
Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 VAC, 300 VAC, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE1B3RA101KN4AP01FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4791363RL Cut Tape4791363 |
| Product Range | DE1 Series |
| Your Part Number | |
| Technical Datasheet |
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php62.600 | Php62.60 |
| Total Price | Php62.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php62.600 |
| 10+ | Php39.900 |
| 50+ | Php30.900 |
| 100+ | Php28.200 |
| 200+ | Php27.600 |
| 600+ | Php27.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE1B3RA101KN4AP01FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4791363RL Cut Tape4791363 |
| Product Range | DE1 Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 / Y1 |
| Voltage Rating X | 440VAC |
| Voltage Rating Y | 300VAC |
| Capacitor Case / Package | Radial Leaded |
| Capacitor Mounting | Through Hole |
| Lead Spacing | 10mm |
| Product Range | DE1 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Suppression Class | X1 / Y1 |
| Voltage Rating Y | 300VAC |
| Capacitor Mounting | Through Hole |
| Product Range | DE1 Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 10% |
|---|---|
| Voltage Rating X | 440VAC |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
