Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCE16M0V53-R0Copy
Order Code1401454
Technical Datasheet
Frequency16MHz
Product Range-
Resonant Frequency16MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
No. of Pins-
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSTCE16M0V53-R0 is a Ceramic Resonator chip type (CERALOCK®) with built-in load capacitors in an extremely small package provides high accuracy. MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCK with built-in load capacitors. High-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.
- The series has high reliability and is available for wide temperature range
- The resonators are extremely small and have a low profile
- No Adjustment is necessary for oscillation circuits
Applications
Automotive, Safety, Industrial
Technical Specifications
Frequency
16MHz
Resonant Frequency
16MHz
Frequency Stability
± 0.3%
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
-
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
