Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1300-12V108-L48NBMCCopy
Manufacturer Standard Lead Time41 weeks
Order Code4849952
Product RangeMPQ Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php7,124.900 |
| 5+ | Php6,849.900 |
| 10+ | Php6,784.200 |
| 50+ | Php6,723.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,124.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1300-12V108-L48NBMCCopy
Manufacturer Standard Lead Time41 weeks
Order Code4849952
Product RangeMPQ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeQuarter Brick, DIP
No. of Outputs1 Output
Output Power Max1.3kW
Output Voltage Nom12V
Output Current Max108A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min40V
Input Voltage DC Max60V
Depth58.42mm
Width36.83mm
Height14mm
Product RangeMPQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
40V
Depth
58.42mm
Height
14mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
1.3kW
Output Current Max
108A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
60V
Width
36.83mm
Product Range
MPQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
