Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / SOLDER
Manufacturer Part No1399725-M
Order Code5090957
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICORE / SOLDER
Manufacturer Part No1399725-M
Order Code5090957
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Alternatives for 1399725-M
1 Product Found
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.7mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26