Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCFYU6473Z6Copy |
| Order Code | 9411879 |
| Product Range | MCFY Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCFYU6473Z6Copy |
| Order Code | 9411879 |
| Product Range | MCFY Series |
| Technical Datasheet | |
| Capacitance | 0.047µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | -20%, +80% |
| Dielectric Characteristic | Y5V |
| Lead Spacing | 5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | MCFY Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MCFYU6473Z6
1 Product Found
Technical Specifications
| Capacitance | 0.047µF |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Lead Spacing | 5mm |
| Product Range | MCFY Series |
| Operating Temperature Max | 85°C |
| Voltage(DC) | 50V |
|---|---|
| Dielectric Characteristic | Y5V |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
