Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR860.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4260856
Product RangeMUR86 Series
Your Part Number
3,701 In Stock
Need more?
3,701 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php51.800 |
| 10+ | Php41.200 |
| 100+ | Php27.900 |
| 500+ | Php24.200 |
| 1000+ | Php21.100 |
| 2500+ | Php17.100 |
| 10000+ | Php17.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php51.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR860.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4260856
Product RangeMUR86 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeMUR86 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.7V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
MUR86 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002424
