Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSMT-8030CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4914198
Your Part Number
4,500 In Stock
Need more?
4,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | Php63.500 |
| 5000+ | Php57.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Php63,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSMT-8030CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4914198
Technical Datasheet
TonesBuzzer
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)82dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
Buzzer
Sound Pressure Level (SPL)
82dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.731kHz
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
